Rubbermaid Commercial Products Safety Barrier, Yellow
- RS Stock No.:
- 202-4016
- Mfr. Part No.:
- FG628700YEL
- Brand:
- Rubbermaid Commercial Products
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4016
- Mfr. Part No.:
- FG628700YEL
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Safety Barrier | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Safety Barrier | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Cone Barricade System is a complete, expandable system for quick deployment. It includes: One 36" 4-sided Safety Cone, one steel Double Weight Ring, and one belt cassette. System can be expanded with additional Barricade Systems.
Includes: One 36" 4-sided Safety Cone (FG627600), one steel Double Weight Ring (27.2 lbs), and one belt cassette (7 ft x 3 in)
Expand the system with additional FG628700 units
Cone is stackable and can be used with Square BRUTE® Dolly (FG353000) for easy transport
ANSI/OSHA-compliant colour and graphics
Related links
- Rubbermaid Commercial Products
- Rubbermaid Commercial Products Weighted Yellow 508 mm Spring Steel, Fabric Safety Cone
- Rubbermaid Commercial Products White Duster Microfibre
- Rubbermaid Commercial Products Black Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Universal 23gal Blue Resin Waste Bin
- Rubbermaid Commercial Products Pre-Printed Adhesive & Magnetic Label. Quantity: 10 Per Pack
- Rubbermaid Commercial Products Slim Jim 50L Yellow Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 68L Black Pedal Polyethylene Waste Bin
