Subtotal (1 unit)*
$86.36
(exc. GST)
$95.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.36 |
*price indicative
- RS Stock No.:
- 715-770
- Mfr. Part No.:
- BOL-02
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Adapter | |
| Length | 69mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Adapter | ||
Length 69mm | ||
Height 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper Bollard Adapter and Bollard Tape Receiver is a practical accessory designed to connect the Skipper XS unit securely to steel or polymer barriers. It helps manage traffic flow and restrict access to specific areas within a facility, ensuring safety and organization. The multi-directional tape receiver allows connections from all sides, making it flexible and efficient for different setups.
Constructed from recycled plastics supporting sustainability
Equipped with four predrilled screw holes for secure attachment to existing bollards
Provides a stable connection point for Skipper XS unit
Enables multi directional tape connection for versatile barrier management
Quick and simple installation process for ease of use
