RS PRO Orange Flood Barrier, ABS, ABS, 680 mm
- RS Stock No.:
- 606-353
- Brand:
- RS PRO
Subtotal (1 unit)*
$594.65
(exc. GST)
$654.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.65 |
*price indicative
- RS Stock No.:
- 606-353
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flood Barrier | |
| Tape Length | 680mm | |
| Barrier Colour | Orange | |
| Tape Material | ABS | |
| Barrier Material | ABS | |
| Standards/Approvals | No | |
| Length | 680mm | |
| Width | 700mm | |
| Height | 530mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flood Barrier | ||
Tape Length 680mm | ||
Barrier Colour Orange | ||
Tape Material ABS | ||
Barrier Material ABS | ||
Standards/Approvals No | ||
Length 680mm | ||
Width 700mm | ||
Height 530mm | ||
RoHS Status: Exempt
RS PRO Small Flood Defence Barrier, 530mm Height x 700mm Wide
This compact flood defence barrier is engineered to provide dependable protection in a variety of environments. Ideal for use in manufacturing plants, warehouses, retail spaces, offices, and public areas, the RS PRO flood defence system delivers a practical, reusable solution for flood prevention.
Features and Benefits
Flexible Setup: Can be arranged in both straight lines and curves, with corner pieces available for tight turns
Portable & Reusable: Lightweight and easy to move, making it simple to apply across various locations
Applications
Warehouses & Manufacturing
Retail & Offices
Emergency Services & Highways
Public Spaces & Local Councils
Additional Information
Barrier Type: Strap Reel
Barrier Material: ABS
Colour: Orange
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Flood Barrier ABS, 680 mm
- RS PRO Orange Flood Barrier ABS, 850 mm
- Maxisafe ABS Plastic
- RS PRO Orange Safety Barrier Flexible Bollard
- RS PRO Orange Safety Barrier 1.9 m
- RS PRO Orange Orange Steel Steel 15 m
- RS PRO Orange Safety Barrier Traffic Barrier
- RS PRO Orange Safety Barrier, High Density Polyethylene
