RS PRO Orange Flood Barrier, ABS, ABS, 850 mm
- RS Stock No.:
- 606-352
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,228.77
(exc. GST)
$1,351.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,228.77 |
*price indicative
- RS Stock No.:
- 606-352
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flood Barrier | |
| Tape Length | 850mm | |
| Barrier Colour | Orange | |
| Tape Material | ABS | |
| Barrier Material | ABS | |
| Standards/Approvals | No | |
| Length | 850mm | |
| Width | 1m | |
| Height | 750mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flood Barrier | ||
Tape Length 850mm | ||
Barrier Colour Orange | ||
Tape Material ABS | ||
Barrier Material ABS | ||
Standards/Approvals No | ||
Length 850mm | ||
Width 1m | ||
Height 750mm | ||
RoHS Status: Exempt
RS PRO Large Flood Defence Barrier, 750mm Height Corner Part
This RS PRO flood defence barrier is designed to offer robust and reliable protection against flooding. Ideal for various environments, it provides a practical and reusable solution for flood prevention. Its large size and corner part design make it suitable for use in manufacturing plants, warehouses, retail spaces, offices, and public areas.
Features and Benefits
Flexible Setup: Can be arranged in both straight lines and curves, with corner pieces available for tight turns
Portable & Reusable: Lightweight and easy to move, making it simple to apply across various locations
Robust Construction: Made from durable ABS material, ensuring long-lasting performance
High Visibility: Bright orange colour enhances visibility for safety and awareness
Versatile Design: Suitable for a wide range of environments and applications
Applications
Warehouses
Manufacturing Plants
Retail Spaces
Offices
Public Areas
Emergency Services
Highways
Local Councils
Additional Information
Made from ABS material for durability and strength
Corner part design for enhanced flexibility in setup
Reusable solution for cost-effective flood prevention
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Flood Barrier ABS, 850 mm
- RS PRO Orange Flood Barrier ABS, 680 mm
- Maxisafe ABS Plastic
- RS PRO Orange Safety Barrier Flexible Bollard
- RS PRO Orange Safety Barrier 1.9 m
- RS PRO Orange Orange Steel Steel 15 m
- RS PRO Orange Safety Barrier Traffic Barrier
- RS PRO Orange Safety Barrier, High Density Polyethylene
