Skipper White, Orange Barrier & Stanchion, Skipper Unicart
- RS Stock No.:
- 597-650
- Mfr. Part No.:
- UNICART-09-OBY
- Brand:
- Skipper
Subtotal (1 unit)*
$6,200.27
(exc. GST)
$6,820.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,200.27 |
*price indicative
- RS Stock No.:
- 597-650
- Mfr. Part No.:
- UNICART-09-OBY
- Brand:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Barrier & Stanchion | |
| Sub Type | Skipper Unicart | |
| Barrier Colour | White, Orange | |
| Standards/Approvals | No | |
| Length | 1.56m | |
| Height | 1.15m | |
| Width | 705mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Barrier & Stanchion | ||
Sub Type Skipper Unicart | ||
Barrier Colour White, Orange | ||
Standards/Approvals No | ||
Length 1.56m | ||
Height 1.15m | ||
Width 705mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper Unicart is designed with modularity and beauty, taking the humble cleaning trolley into the future with its pioneering shape and versatility. It is highly sustainable, as it can be used to transport Skipper equipment around a facility and then quickly transformed into a janitorial cart. This eliminates the need to purchase two separate products, reducing the carbon footprint.
Modular
Suspension for performance
Versatile
Easy to manoeuvre
Looks good externally and internally
Adaptable and sustainable
Recyclable
Superior build quality
Choice of colors
Can hold the weight of 95kg
Carries both Skipper and Skipper Q ranges
Quick and easy to assemble
Great value
Related links
- Skipper White Skipper Unicart
- Skipper Orange Skipper Unicart
- Skipper Orange Barrier & Stanchion White Tape, Skipper Unicart
- Skipper Purple Barrier & Stanchion, Skipper Unicart
- Skipper White, Orange Safety Barrier
- Skipper Red, White Barrier & Stanchion
- Skipper Orange Safety Barrier Red Tape
- Skipper Orange, White Safety Barrier
