Schneider Electric Natural Post, Aluminium

Subtotal (1 unit)*

$600.33

(exc. GST)

$660.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$600.33

*price indicative

RS Stock No.:
429-157
Mfr. Part No.:
ISM20207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Post

Colour

Natural

Material

Aluminium

Series

OptiLine 45

Standards/Approvals

73/23/EEC 93/68/EEC EN 50085-1:2005 EN-AW-6063 NF C 68-102

Height

700mm

Width

116mm

COO (Country of Origin):
DK
The Schneider Electric Two sided anodized aluminium post is designed for cabling installation systems, offering a durable anodized surface finish in a natural color. It features a screw fixed installation method for secure mounting and has a front opening size of 45 mm, ideal for efficient cable management. The post has a height of 700 mm and a width of 116 mm, making it a versatile solution for residential and small commercial market segments.

RoHS compliant

Mercury free

Toxic heavy metal free

IP30 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy