Viso Red, White Safety Barrier, Polyurethane, Folding Barrier
- RS Stock No.:
- 218-998
- Mfr. Part No.:
- CBR 801 SBS
- Brand:
- Viso
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$454.90
(exc. GST)
$500.39
(inc. GST)
- RS Stock No.:
- 218-998
- Mfr. Part No.:
- CBR 801 SBS
- Brand:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Folding Barrier | |
| Product Type | Safety Barrier | |
| Barrier Colour | Red, White | |
| Barrier Material | Polyurethane | |
| Standards/Approvals | No | |
| Length | 1m | |
| Height | 1m | |
| Width | 2m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Folding Barrier | ||
Product Type Safety Barrier | ||
Barrier Colour Red, White | ||
Barrier Material Polyurethane | ||
Standards/Approvals No | ||
Length 1m | ||
Height 1m | ||
Width 2m | ||
- COO (Country of Origin):
- CN
The Viso Extendable Fence Barrier extends up to 2 meters with feet equipped with brakes. It is possible to connect two barriers together using the lateral fastening system. Easy to transport and store with the option to add a solar lamp FLEXOLAMP for better visibility.
Made of polypropylene
Colours red and white
Related links
- RS PRO Red Safety Barrier Folding Barrier
- Viso Red Red Tape Folding Barrier
- Viso White Red Tape Folding Barrier
- Viso White Steel (Adapter) Polycarbonate
- Addgards White Polyethylene, Folding Barrier
- Viso Red Marker Post Plastic, Barrier Post
- Viso White Safety Barrier Polyester, Folding Barrier
- Viso Grey Safety Barrier Polyester, Folding Barrier

