Schneider Electric XPSMCM Series PLC Expansion Module, 24V

Subtotal (1 unit)*

$1,315.63

(exc. GST)

$1,447.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,315.63

*price indicative

RS Stock No.:
276-2723
Mfr. Part No.:
XPSMCMEN0200HT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XPSMCM

Product Type

PLC Expansion Module

Safety Category

Cat.4 EN ISO 13849-1

Mount Type

DIN Rail

Supply Voltage

24V

Contact Current

80mA

Width

114.5mm

Standards/Approvals

IEC 62061, EN/IEC 61800-5-1, EN/IEC 61508, EN/ISO 13849-1, EN/IEC 61496-1

Depth

22.5mm

Terminal Type

Screw

IP Rating

IP20

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Safe speed monitoring module with screw terminal electrical connection. It is a green premium product.

Mercury free

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy