Master Lock 56.5L Combination Padlock Office Safe

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
121-8769
Mfr. Part No.:
LFW205TWC
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Safe

Capacity

56.5L

Water Resistant

No

Sub Type

Office

Lock Type

Combination Padlock

Fire Protection Time

60min

Colour

Black, Grey

Fire Rated

Yes

Door Thickness

91.4mm

Height

605mm

Standards/Approvals

No

Width

490mm

Depth

472mm

Weight

56.6kg

RoHS Status: Exempt

COO (Country of Origin):
US

Pick your feature


Master Lock LFW205TWC office safe with capacity of 56.5L (litres) benefits from:


• 6 large, live locking bolts of 2.5 cm diameter and pry resistant hinge bar for a higher level of resistance

• UL/ETL verified 60 minutes fire protection for documents, official papers and digital media (CD’s, USB sticks) up to 927°C

• ETL Verified water protection up to 20 cm for 24 hours to protect documents and other valuable items from flood damage

• Programmable Digital Combination with backlit keypad for easy use even in dark places: 2 resettable combinations + 1 Master combination (non programmable)

• Interior light, deep tray, locking drawer and built-in storage on the door

• Steel construction with proprietary fire and water protection

• Comes in black and grey medium colour

• Bolt down hardware is included in the package

• Exterior Dimensions (H x W x D): 60.5 cm x 47.2 cm x 49.0 cm

• Interior Dimensions (H x W x D): 49.8 cm x 37.6 cm x 30.2 cm

• Door Thickness: 91.4 mm

• Body Thickness: 40.6 mm

• Equipped with an adjustable or removable shelf

• 5x key hooks on the inside of the door to hung up your keys

• Suitable for DIN A4 documents in the lower compartment

• Requires 4 x AAA batteries which you can purchase here 744-2209

Master Lock XX-Large Security Digital Combination Alarm Safe


If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:

• 30 minutes at 843°C

• 60 minutes at 927°C

• 120 minutes at 1010°C

It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.

In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy