Master Lock 33.3L Combination Padlock Hotel Safe

Subtotal (1 unit)*

$683.44

(exc. GST)

$751.78

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$683.44

*price indicative

RS Stock No.:
121-8758
Mfr. Part No.:
X125ML
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Safe

Capacity

33.3L

Water Resistant

No

Sub Type

Hotel

Lock Type

Combination Padlock

Colour

Black, Grey

Material

Solid Steel

Fire Rated

Yes

Height

270mm

Width

370mm

Standards/Approvals

No

Depth

430mm

Weight

12.2kg

RoHS Status: Exempt

COO (Country of Origin):
CN

Pick your feature


The Master Lock X125ML hotel safe with capacity of 33.3L (litres) benefits from:


• 2 steel live-locking bolts and concealed hinge for increased protection against attacks and prying attempts

• Resettable Digital Combination with override key – includes 2 keys

• Carpeted floor keeps the content protected from scratching during storage

• Removable shelf

• Solid steel construction

• Comes in charcoal and grey colour

• Bolt down hardware included

• Exterior Dimensions (H x W x D): 27 cm x 43 cm x 37 cm

• Interior Dimensions (H x W x D): 26.6 cm x 42.6 cm x 29.4 cm

• Requires 4 AA alkaline batteries which you can buy here 744-2199

Master Lock Large Digital Combination Safe


If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:

• 30 minutes at 843°C

• 60 minutes at 927°C

• 120 minutes at 1010°C

It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.

In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy