Master Lock 33.6L Combination Padlock Screw Extra Large Safe
- RS Stock No.:
- 121-8767
- Mfr. Part No.:
- LFW123FTC
- Brand:
- Master Lock
Subtotal (1 unit)*
$1,794.84
(exc. GST)
$1,974.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,794.84 |
*price indicative
- RS Stock No.:
- 121-8767
- Mfr. Part No.:
- LFW123FTC
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safe | |
| Capacity | 33.6L | |
| Mount Type | Screw | |
| Water Resistant | Yes | |
| Sub Type | Extra Large | |
| Lock Type | Combination Padlock | |
| Interior Light | Yes | |
| Fire Protection Time | 60min | |
| Colour | Black | |
| Fire Rated | Yes | |
| Material | Steel | |
| Door Thickness | 91.4mm | |
| Height | 453mm | |
| Standards/Approvals | ETL, UL/ETL | |
| Width | 491mm | |
| Depth | 415mm | |
| Weight | 38.9kg | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safe | ||
Capacity 33.6L | ||
Mount Type Screw | ||
Water Resistant Yes | ||
Sub Type Extra Large | ||
Lock Type Combination Padlock | ||
Interior Light Yes | ||
Fire Protection Time 60min | ||
Colour Black | ||
Fire Rated Yes | ||
Material Steel | ||
Door Thickness 91.4mm | ||
Height 453mm | ||
Standards/Approvals ETL, UL/ETL | ||
Width 491mm | ||
Depth 415mm | ||
Weight 38.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Master Lock Fire Resistant Safe
The Master Lock fire resistant safe is black in colour. It is specifically designed to protect documents, digital media and other valuables from fire, water and theft. It has 60% bigger bolts than traditional safes and pry-resistant hinge bar that provides additional security against unauthorized access. It has a programmable digital combination with backlit keypad for easy use even in dark places.
Features and Benefits
Interior light, multi-position tray, and built-in storage on the door
Bolt down hardware included
Steel construction with proprietary fire and water protection
Equipped with an adjustable or removable shelf
5 key hooks on the inside of the door to hang your keys
Suitable for DIN A4 documents in the lower compartment
Requires 4 x AAA batteries
Capacity is 33.6ltr
Fire protection time is 60 minutes
Height is 453mm
Width is 491mm
Depth is 415mm
Weight is 38.9kg
Applications
House
Offices
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL approved
- RS Stock No. 1218768
- Mfr. Part No. LFW205FYC
Each
$2,443.72
- RS Stock No. 1218766
- Mfr. Part No. LFW082FTC
Each
$1,452.82
Related links
- Master Lock 56.5L Combination Padlock Screw XXL Safe
- Master Lock 120L Combination Padlock Office Safe
- Master Lock 61.7L Combination Padlock Office Safe
- Master Lock 31L Combination Padlock Hotel Safe
- Master Lock 16.4L Combination Padlock Hotel Safe
- Master Lock 22.8L Combination Padlock Office Safe
- Master Lock 20L Combination Padlock Hotel Safe
- Master Lock 33.3L Combination Padlock Hotel Safe












