Subtotal (1 unit)*
$136.29
(exc. GST)
$149.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.29 |
*price indicative
- RS Stock No.:
- 121-8755
- Mfr. Part No.:
- X031ML
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safe | |
| Capacity | 10L | |
| Mount Type | Screw | |
| Water Resistant | No | |
| Lock Type | Keyed | |
| Sub Type | Hotel | |
| Colour | Black, Grey | |
| Material | Solid Steel | |
| Height | 167mm | |
| Standards/Approvals | No | |
| Width | 290mm | |
| Depth | 264mm | |
| Weight | 4.4kg | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safe | ||
Capacity 10L | ||
Mount Type Screw | ||
Water Resistant No | ||
Lock Type Keyed | ||
Sub Type Hotel | ||
Colour Black, Grey | ||
Material Solid Steel | ||
Height 167mm | ||
Standards/Approvals No | ||
Width 290mm | ||
Depth 264mm | ||
Weight 4.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pick your feature
Product Number X031ML hotel safe with capacity of 10L (litres) benefits from:
• 2 steel live-locking bolts and concealed hinge for increased protection against attacks and prying attempts
• 6 lever key lock - includes 2 keys
• Carpeted floor keeps the content protected from scratching during storage
• Solid steel construction
• Comes in charcoal and grey colour
• Bolt down hardware included
• Exterior Dimensions (H x W x D): 16.7 cm x 29.0 cm x 26.4 cm
• Interior Dimensions (H x W x D): 16.3 cm x 28.6 cm x 21.3 cm
Master Lock Small Keyed Safe
If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.
- RS Stock No. 1218767
- Mfr. Part No. LFW123FTC
Each
$1,794.84
Related links
- Master Lock 7.5L Keyed Screw Home Safe
- Master Lock 2.34L Hotel Safe
- Master Lock 2.34L Fingerprint Hotel Safe
- Master Lock 33.3L Combination Padlock Hotel Safe
- Master Lock 16.4L Combination Padlock Hotel Safe
- Master Lock 20L Combination Padlock Hotel Safe
- Master Lock 31L Combination Padlock Hotel Safe
- Master Lock 11L Keyed Drop Slot Safe Safe












