Rottner Comsafe 5L Key Wall Safe Safe
- RS Stock No.:
- 315-988
- Mfr. Part No.:
- T06204
- Brand:
- Rottner Comsafe
Subtotal (1 unit)*
$311.39
(exc. GST)
$342.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 6 left, ready to ship from another location
- Plus 12 left, shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.39 |
*price indicative
- RS Stock No.:
- 315-988
- Mfr. Part No.:
- T06204
- Brand:
- Rottner Comsafe
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
| Brand | Rottner Comsafe | |
| Product Type | Safe | |
| Capacity | 5L | |
| Water Resistant | No | |
| Mount Type | Wall | |
| Sub Type | Safe | |
| Lock Type | Key | |
| Interior Light | No | |
| Colour | Black | |
| Material | Steel | |
| Fire Rated | No | |
| Height | 250mm | |
| Standards/Approvals | EAN | |
| Width | 380mm | |
| Depth | 115mm | |
| Weight | 5.3kg | |
| Select all | ||
|---|---|---|
Brand Rottner Comsafe | ||
Product Type Safe | ||
Capacity 5L | ||
Water Resistant No | ||
Mount Type Wall | ||
Sub Type Safe | ||
Lock Type Key | ||
Interior Light No | ||
Colour Black | ||
Material Steel | ||
Fire Rated No | ||
Height 250mm | ||
Standards/Approvals EAN | ||
Width 380mm | ||
Depth 115mm | ||
Weight 5.3kg | ||
Non Compliant
- COO (Country of Origin):
- CN
The Rottner Comsafe Drop Slot Safe Cashmatic Basic with a key lock features a single-walled body and two locking bolts for enhanced security. It has internal hinges that allow the door to open at a 90° angle for easy access. The size of the drop-in slot is 190 x 20 x 120 mm, making it ideal for safely depositing cash or documents. The safe comes with a 1-year warranty.
4 holes in the back wall
2 holes at the bottom
Mounting hardware included
Related links
- Securikey 12L Key Wall Safe Safe
- Rottner Comsafe T06221 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T06504 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T06220 Anthracite Steel Key Cabinet Wall
- Securikey 17L Electronic Wall Safe Safe
- Securikey 45L Electronic Wall Safe Safe
- Securikey 34L Electronic Wall Safe Safe
- Yale1 38.5L Combination Floor, Wall Safe Safe