Bosch 236 mm Nylon Fibreglass Ruler Metric
- RS Stock No.:
- 673-805
- Mfr. Part No.:
- 1600A032V3
- Brand:
- Bosch
N
Subtotal (1 unit)*
$27.03
(exc. GST)
$29.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.03 |
*price indicative
- RS Stock No.:
- 673-805
- Mfr. Part No.:
- 1600A032V3
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Unit of Measure | Metric | |
| Length | 236mm | |
| Product Type | Ruler | |
| Material | Nylon Fibreglass | |
| Width | 32mm | |
| Flexible | Yes | |
| Folding | Yes | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Unit of Measure Metric | ||
Length 236mm | ||
Product Type Ruler | ||
Material Nylon Fibreglass | ||
Width 32mm | ||
Flexible Yes | ||
Folding Yes | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch ruler is a Compact, foldable measuring tool designed for metric measurement tasks in professional and everyday settings. It combines a flexible polymer composite body with a hinge mechanism to allow Compact storage and controlled extension, and it meets relevant EU approval criteria for workplace and educational use.
Flexible construction permits measurement on curved surfaces
Folding format enables reduced storage footprint
Nylon fibreglass composition offers resistance to bending fatigue
Metric graduation compatibility supports standardised measurement workflows
Lightweight build reduces user fatigue during repeated use
- RS Stock No. 0482797
- Mfr. Part No. 0-35-229
Each
$24.47
- RS Stock No. 0642084
- Mfr. Part No. 1010020020
Each
$4.31
- RS Stock No. 0642085
- Mfr. Part No. 1010020030
Each
$5.49












