Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric

Subtotal (1 unit)*

$100.00

(exc. GST)

$110.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.00

*price indicative

RS Stock No.:
555-672
Mfr. Part No.:
1-35-333
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Rustless Steel Rule

Unit of Measure

Imperial/Metric

Length

600mm

Material

Stainless Steel

Width

19mm

Folding

Yes

Standards/Approvals

DIN 6475, GS, VDE, ISO 9242, DIN 5242, CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The DeWALT Line of Chords Scale Rule offers precise measurements with Class I accuracy, available in two sizes of 24 inch x 19mm and 600mm x 19mm. It features a dual-scale design, with one side subdivided in millimeters, marked every 10mm, and the other side subdivided in inches, with 16th-inch increments. This makes it an ideal tool for both metric and imperial applications, providing versatility and precision for various tasks.

Metric imperial is subdivided in mm, figured every 10mm in mm one side

Subdivided in inches in 16ths on the other side

Metric version subdivided in mm and figured every 10mm in mm on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy