RS PRO White Silicone Rubber Sponge Sheet, 1 m x 600mm x 6 mm, 200 °C
- RS Stock No.:
- 733-6722
- Distrelec Article No.:
- 304-19-643
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$401.04
(exc. GST)
$441.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $401.04 | - |
| 15 - 74 | $394.16 | 1% |
| 75 + | $324.41 | 19% |
*price indicative
- RS Stock No.:
- 733-6722
- Distrelec Article No.:
- 304-19-643
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sponge Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Width | 600mm | |
| Adhesive Backing | No | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Flammability Rating | FMVSS 302 | |
| Elongation | 100% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sponge Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Width 600mm | ||
Adhesive Backing No | ||
Thickness 6mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Flammability Rating FMVSS 302 | ||
Elongation 100% | ||
- COO (Country of Origin):
- GB
RS PRO White Rubber Sponge Sheet, 1 m x 600 mm x 6 mm
This white rubber sponge sheet is easy to cut and shape and provides a tight, secure fit, making it the ideal choice for packaging or insulation.
Made from silicone rubber, this sheet has a closed-cell structure to prevent liquids and gases passing through, so it provides an effective seal. It also features UV and ozone resistance, and can withstand a wide range of temperatures, from -60°C to +200°C. That means the material is well suited to a variety of harsh environmental conditions. The silicone sponge rubber sheet returns to its original shape after compression, so it's highly malleable, and it's great for soundproofing, as it reduces vibration and noise.
This rubber sheet is soft and flexible, and makes the perfect replacement for standard rubber insulation. Silicone sponge rubber sheets like these are frequently found in use as packaging inserts, where they can be formed around components holding them in place.
Features and Benefits
• White silicone sponge rubber sheets
• Length of 1 m
• Width of 600 mm
• Thickness of 6 mm
• Density of 0.25 g/cm³
• Closed-cell structure, providing excellent thermal insulation and waterproofing
• Shore A Hardness Scale rating of 13
• Resistant to UV and ozone
• Minimum operating temperature range of -60°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
ASTM D746, BS2872, VDE 0304, VDE 0303
Related links
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
