RS PRO Beige Rubber Rubber Sheet, 1 m x 1m x 6 mm, 18N/mm², 70 °C
- RS Stock No.:
- 506-3056
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$525.24
(exc. GST)
$577.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $525.24 |
| 15 - 74 | $512.39 |
| 75 + | $421.70 |
*price indicative
- RS Stock No.:
- 506-3056
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Beige | |
| Density | 1.1g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 6mm | |
| Hardness | Shore 42 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Tensile Strength | 18N/mm² | |
| Elongation | 600% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Beige | ||
Density 1.1g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 6mm | ||
Hardness Shore 42 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Tensile Strength 18N/mm² | ||
Elongation 600% | ||
- COO (Country of Origin):
- GB
RS PRO Beige Rubber Sheet, 1 m x 1 m x 6 mm
If you need a reliable sealing or industrial cushioning material, choose this rubber sheet from RS PRO. It's commonly used to make products such as low-pressure pipe seals or gaskets.
The sheet's flexible, natural rubber material makes it simple to mould or cut. It's also highly pliable, so it can withstand high levels of stress without tearing. The sheet is resistant to abrasion, fuel and oil, making it a long-lasting choice for demanding industrial applications.
This product contains only minimal amounts of harmful materials, so it complies with Restriction of Hazardous Substances (RoHS) standards. You'll find this rubber sheet useful for manufacturing weather-resistant strips as well as custom pads for mounting fragile or heavy items.
Features and Benefits
Related links
- RS PRO Beige Natural Rubber Rubber Sheet 18N/mm², 70 °C
- RS PRO Beige Natural Rubber Sheet 18N/mm², 70 °C
- RS PRO White Natural Rubber Rubber Sheet 5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4N/mm², 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4N/mm², 70 °C
