RS PRO Beige Natural Rubber Sheet, 1 m x 1m x 10 mm, 18N/mm², 70 °C
- RS Stock No.:
- 506-3040
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,261.62
(exc. GST)
$1,387.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $1,261.62 | - |
| 15 - 74 | $1,211.18 | 3% |
| 75 + | $996.83 | 20% |
*price indicative
- RS Stock No.:
- 506-3040
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Natural | |
| Colour | Beige | |
| Length | 1m | |
| Density | 1.1g/cm³ | |
| Adhesive Backing | No | |
| Width | 1m | |
| Thickness | 10mm | |
| Hardness | Shore 42 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Tensile Strength | 18N/mm² | |
| Elongation | 600% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Natural | ||
Colour Beige | ||
Length 1m | ||
Density 1.1g/cm³ | ||
Adhesive Backing No | ||
Width 1m | ||
Thickness 10mm | ||
Hardness Shore 42 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Tensile Strength 18N/mm² | ||
Elongation 600% | ||
- COO (Country of Origin):
- GB
Natural Rubber – Tan Shotblast
Commercial grade shotblast natural rubber
Tan coloured
Good abrasion resistance
Can be used as a gasket material
Sheet size 1000 x 1000mm
Related links
- RS PRO Beige Natural Rubber Rubber Sheet 18N/mm², 70 °C
- RS PRO Beige Natural Rubber Rubber Sheet 18N/mm², 70 °C
- RS PRO White Natural Rubber Rubber Sheet 5MPa, 80 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4N/mm², 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4N/mm², 70 °C
