RS PRO Black Nitrile Rubber Rubber Sheet, 1 m x 1.4m x 3 mm, 9MPa, 110 °C

Subtotal (1 unit)*

$397.16

(exc. GST)

$436.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.16

*price indicative

RS Stock No.:
205-553
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Nitrile Rubber

Colour

Black

Length

1m

Density

1.25g/cm³

Adhesive Backing

No

Width

1.4m

Thickness

3mm

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Elongation

2.5%

Tensile Strength

9MPa

RS PRO Rubber Sheet, Nitrile, Black, 3 mm Thickness


RS PRO offers a high-quality rubber sheet made from premium Nitrile (NBR), designed to meet stringent BS 2751 specifications. This rubber sheet is ideal for applications requiring excellent resistance to oils, fats, and greases, making it a reliable choice for various industrial environments.

Features and Benefits


Premium quality Nitrile (NBR) sheet: Ensures durability and compliance with BS 2751 standards

Outstanding resistance to oils, fats, and greases: Provides reliable performance in demanding environments

Best in class mechanical and physical properties: Offers superior tensile strength and elongation

Wide temperature range: -30°C to 120°C: Suitable for diverse applications and conditions

Applications


Automotive industry

Oil and gas industry

Manufacturing plants

Industrial machinery

Additional Information


Tensile Strength: 9 MPa

Elongation: 600%

Density: 1.25 g/cm³

Dimensions: Length 10 m, Width 1.4 m

Colour: Black

No adhesive backing: Suitable for mechanical applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy