RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 2.5 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-544
- Brand:
- RS PRO
Subtotal (1 unit)*
$490.88
(exc. GST)
$539.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.88 |
*price indicative
- RS Stock No.:
- 205-544
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 1.2g/cm³ | |
| Width | 1.2m | |
| Adhesive Backing | No | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA and WRAS approval for use with food and drink | |
| Tensile Strength | 10MPa | |
| Elongation | 4% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 1.2g/cm³ | ||
Width 1.2m | ||
Adhesive Backing No | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA and WRAS approval for use with food and drink | ||
Tensile Strength 10MPa | ||
Elongation 4% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, White, 2.5 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering excellent sealing properties and versatility in both high and low temperature environments. Ideal for use in the food and pharmaceutical industries, this rubber sheet provides reliable performance with a wide operating temperature range.
Features and Benefits
Excellent sealing properties: Ensures effective sealing in various applications
High and low temperature suitability: Operates efficiently from -60°C to +230°C
FDA and EC compliant: Meets FDA 177.2600 and EC 1935/2004 standards for safety
High tear resistance: Offers durability with good elongation at break and tensile strength
Naturally electrically insulating: Provides electrical insulation for safety
Customisable resistance: Can be compounded for static charge resistance or signal voltage conduction
Applications
Food industry
Pharmaceutical industry
Additional Information
Fully compliant with FDA 177.2600 and EC 1935/2004 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 10MPa, 80 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 80 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 80 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 80 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 80 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 80 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
