RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 500 μm, 10MPa, 230 °C

Subtotal (1 unit)*

$221.79

(exc. GST)

$243.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.79

*price indicative

RS Stock No.:
205-539
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

White

Density

1.2g/cm³

Length

1m

Width

1.2m

Adhesive Backing

No

Thickness

500μm

Maximum Operating Temperature

230°C

Standards/Approvals

RoHS Compliant, FDA and WRAS

Elongation

4%

Tensile Strength

10MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, Silicone, White, 1m x 1200mm


This RS PRO Rubber Sheet is crafted from high-quality silicone, offering excellent sealing properties and versatility for various industrial applications. With a wide temperature range from -60°C to 230°C, it is Ideal for environments requiring durability and flexibility. Its compliance with FDA and EC standards makes it suitable for food and pharmaceutical industries.

Features and Benefits


Excellent sealing properties: Ensures reliable performance in demanding applications

Wide temperature range (-60°C to 230°C): Suitable for both high and low-temperature environments

FDA 177.2600 and EC 1935/2004 compliant: Safe for use in food and pharmaceutical industries

High tear resistance and tensile strength: Provides durability and longevity

Naturally electrically insulating: Offers safety in electrical applications

Customisable resistance properties: Can be compounded for specific electrical requirements

Applications


Food industry

Pharmaceutical industry

Electrical insulation

Sealing applications

Additional Information


Material: Silicone

Colour: White

Dimensions: 1m length x 1200mm width

Thickness: 0.5mm

No adhesive backing: Suitable for custom applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy