RS PRO Black Rubber Rubber Sheet, 5 m x 1.4m x 15 mm, 4MPa, 70 °C

Subtotal (1 unit)*

$3,181.14

(exc. GST)

$3,499.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,181.14

*price indicative

RS Stock No.:
205-503
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Rubber

Colour

Black

Length

5m

Density

1.5g/cm³

Adhesive Backing

No

Width

1.4m

Thickness

15mm

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Elongation

200%

Tensile Strength

4MPa

COO (Country of Origin):
CN

RS PRO Rubber Sheet, Natural Rubber, SBR, 15 mm Thickness


RS PRO Rubber Sheet is designed for versatile use in various industrial applications. Made from a blend of natural rubber and SBR, it offers excellent flexibility and compression strength, making it ideal for medium to high load environments. This rubber sheet is a cost-effective solution for basic needs, providing reliable performance in suitable conditions.

Features and Benefits


Flexible with good compression strength: Suitable for medium to high load applications, ensuring durability and resilience.

Moderate strength: With a tensile strength of 4 MPa and 250% elongation, it provides adequate performance for general use.

Commercially viable: Offers a cost-effective solution for basic industrial needs.

Not suitable for oils, greases, fuels, solvents: Ensures users are aware of limitations to prevent misuse.

Weathering may degrade quickly outdoors: Users should avoid prolonged UV and ozone exposure to maintain material integrity.

Applications


Flooring

Work benches

Additional Information


Material: Natural Rubber, SBR

Colour: Black

Density: 1.5 g/cm³

Operating Temperature Range: -10 °C to 70 °C

Dimensions: Length 5 m, Width 1400 mm, Thickness 15 mm

Adhesive Backing: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy