Eberle RTD Sensor, +70°C Max
- RS Stock No.:
- 509-0799
- Mfr. Part No.:
- F 891 000
- Brand:
- Eberle
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.01
(exc. GST)
$83.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.01 |
- RS Stock No.:
- 509-0799
- Mfr. Part No.:
- F 891 000
- Brand:
- Eberle
Related links
- RS PRO PT100 RTD Sensor, +70°C Max
- WIKA RTD RTD Sensor, G 1/2, +70°C Max
- WIKA RTD RTD Sensor, NPT 1/2, F 0.3 +70°C Max
- WIKA RTD RTD Sensor, 2 Wire, F 0.3 +200°C Max
- WIKA RTD RTD Sensor, F 0.3 +200°C Max
- Correge PT1000 RTD Sensor, 3 Wire, Wall, Class B +70°C Max
- Correge PT100 RTD Sensor, 3 Wire, Wall, Class B +70°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, F 0.3 +200°C Max