Correge PT100 RTD Sensor, 3 Wire, Wall, Class B +70°C Max
- RS Stock No.:
- 407-1400
- Mfr. Part No.:
- DSE2/PT100
- Brand:
- Correge
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$179.19
(exc. GST)
$197.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $179.19 |
- RS Stock No.:
- 407-1400
- Mfr. Part No.:
- DSE2/PT100
- Brand:
- Correge
Related links
- Correge PT1000 RTD Sensor, 3 Wire, Wall, Class B +70°C Max
- Jumo PT100 RTD Sensor, 3 Wire, Wall, Class B +80°C Max
- RS PRO PT100 RTD Sensor, 12.7mm Dia, 75mm Long, 3 Wire, Wall,...
- Pyro Controle PT100 RTD Sensor, 3 Wire, Wall, Class A +70°C Max
- RS PRO PT100 RTD Sensor, Wall, Class B +70°C Max
- RS PRO PT100 RTD Sensor, 12.7mm Dia, 75mm Long, 4 Wire, Wall,...
- RS PRO PT100 RTD Sensor, 12.7mm Dia, 75mm Long, 2 x 4 Wire, Wall,...
- Jumo PT100 RTD Sensor, 2 Wire, Wall, Class B +80°C Max