- RS Stock No.:
- 269-0830
- Mfr. Part No.:
- 48779251
- Brand:
- WIKA
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$83.63
(exc. GST)
$91.99
(inc. GST)
Units | Per unit |
1 + | $83.63 |
- RS Stock No.:
- 269-0830
- Mfr. Part No.:
- 48779251
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA TF41 Ambient Temperature Sensor is used for temperature measurement in external areas as well as in cold rooms and production and storage facilities.To prevent erroneous measurements through strong radiation from sunlight it is offered with a clip on sun cover as an accessory.
Smallest case design
UV resistant
UV resistant
Specifications
Attribute | Value |
---|---|
Sensor Type | RTD |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +200°C |
Number Of Wires | 2 |
Accuracy | F 0.3 |