WIKA RTD RTD Sensor, NPT 1/2, F 0.3 +70°C Max
- RS Stock No.:
- 268-9625
- Mfr. Part No.:
- 48796522
- Brand:
- WIKA
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,125.59
(exc. GST)
$2,338.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,125.59 |
- RS Stock No.:
- 268-9625
- Mfr. Part No.:
- 48796522
- Brand:
- WIKA
Related links
- WIKA RTD RTD Sensor, NPT 1/2, F 0.3 +400°C Max
- WIKA RTD RTD Sensor, NPT 1/2, +160°C Max
- WIKA RTD RTD Sensor, NPT 1/2, +100°C Max
- WIKA RTD RTD Sensor, NPT 1/2, +450°C Max
- WIKA RTD RTD Sensor, NPT 1/2, +120°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 2 Wire, NPT 1/2, +450°C Max
- WIKA RTD RTD Sensor, G 1/2, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, 2 Wire, F 0.3 +105°C Max