Electrotherm PT100 RTD Sensor 6 mm Dia, 60 mm Long, F0.3 90 °C max
- RS Stock No.:
- 411-1069
- Mfr. Part No.:
- 350-D-2LS-80
- Brand:
- Electrotherm
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$312.22
(exc. GST)
$343.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $312.22 | - |
| 5 + | $307.86 | 1% |
*price indicative
- RS Stock No.:
- 411-1069
- Mfr. Part No.:
- 350-D-2LS-80
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | RTD Sensor | |
| Sensor Type | PT100 | |
| Probe Length | 60mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 90°C | |
| Hazardous Area Certification | No | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type RTD Sensor | ||
Sensor Type PT100 | ||
Probe Length 60mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 90°C | ||
Hazardous Area Certification No | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
Related links
- Electrotherm PT100 RTD Sensor 6 mm Dia F0.3 90 °C Max
- Electrotherm PT100 RTD Sensor 6 mm Dia 2 Wire, F0.3 120 °C Max
- Electrotherm PT100 RTD Sensor 6 mm Dia F0.3 400 °C Max
- Electrotherm PT100 RTD Sensor 6 mm Dia F0.3 200 °C Max
- Electrotherm PT100 RTD Sensor 12 mm Dia F0.3 90 °C Max
- Electrotherm PT100 RTD Sensor 6 mm Dia 3 Wire, F0.3 50 °C Max
- Electrotherm PT100 RTD Sensor 6 mm Dia 3 Wire, F0.3 70 °C Max
- Electrotherm PT100 RTD Sensor 6 mm Dia F0.3 200 °C Max
