Recently searched

    Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, G1/2, F0.3 +200°C Max

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $197.94

    (exc. GST)

    $217.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$197.94
    5 - 9$192.48
    10 +$187.45

    **price indicative

    RS Stock No.:
    411-0779
    Mfr. Part No.:
    K5-E-2LS-200-200-G1/2
    Brand:
    Electrotherm
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrotherm

    Sensor Type

    PT100

    Probe Length

    200mm

    Probe Diameter

    6mm

    Minimum Temperature Sensed

    -50°C

    Maximum Temperature Sensed

    +200°C

    Termination Type

    Cable

    Cable Length

    2.5m

    Process Connection

    G1/2

    Accuracy

    F0.3

    Related links