Electrotherm PT100 RTD Sensor, 3mm Dia, 50mm Long, Probe, F0.3 +200°C Max
- RS Stock No.:
- 373-6853
- Mfr. Part No.:
- K3-E-2LS-200
- Brand:
- Electrotherm
Bulk discount available
Subtotal (1 unit)**
$179.61
(exc. GST)
$197.57
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $179.61 |
5 + | $177.11 |
**price indicative
- RS Stock No.:
- 373-6853
- Mfr. Part No.:
- K3-E-2LS-200
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Sensor Type | PT100 | |
Probe Length | 50mm | |
Probe Diameter | 3mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +200°C | |
Termination Type | Cable | |
Cable Length | 2.5m | |
Process Connection | Probe | |
Accuracy | F0.3 | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Process Connection Probe | ||
Accuracy F0.3 | ||
Related links
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +250°C Max