Electrotherm PT100 RTD Sensor, 3mm Dia, 50mm Long, Probe, F0.3 +200°C Max
- RS Stock No.:
- 373-6904
- Mfr. Part No.:
- K3-E-3LS-200
- Brand:
- Electrotherm
Bulk discount available
Subtotal (1 unit)**
$186.78
(exc. GST)
$205.46
(inc. GST)
On back order for despatch 05/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $186.78 |
5 + | $181.87 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$174.99
(exc. GST)
$192.49
(inc. GST)
- RS Stock No.:
- 373-6904
- Mfr. Part No.:
- K3-E-3LS-200
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Sensor Type | PT100 | |
Probe Length | 50mm | |
Probe Diameter | 3mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +200°C | |
Termination Type | Cable | |
Cable Length | 2.5m | |
Process Connection | Probe | |
Accuracy | F0.3 | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Process Connection Probe | ||
Accuracy F0.3 | ||
Related links
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 60mm Long, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max