Recently searched

    Electrotherm PT100 RTD Sensor, 3mm Dia, 50mm Long, Probe, F0.3 +400°C Max

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $196.64

    (exc. GST)

    $216.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$196.64
    5 - 9$188.79
    10 +$180.94

    **price indicative

    RS Stock No.:
    373-6869
    Mfr. Part No.:
    K3-E-2LS-400
    Brand:
    Electrotherm
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrotherm

    Sensor Type

    PT100

    Probe Length

    50mm

    Probe Diameter

    3mm

    Minimum Temperature Sensed

    -50°C

    Maximum Temperature Sensed

    +400°C

    Termination Type

    Cable

    Cable Length

    2.5m

    Process Connection

    Probe

    Accuracy

    F0.3

    Related links