Electrotherm PT100 RTD Sensor 9 mm Dia, 100 mm Long, 3 Wire, F0.3 400 °C max

Subtotal (1 unit)*

$244.96

(exc. GST)

$269.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.96

*price indicative

RS Stock No.:
274-0208
Mfr. Part No.:
372-E-3LS-100-G1/2
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Product Type

RTD Sensor

Probe Length

100mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

400°C

Termination Type

Screw

Series

372RS

Probe Material

316Ti Stainless Steel

Interface

3 Wire

Hazardous Area Certification

No

Number of Wires

3

Accuracy

F0.3

COO (Country of Origin):
DE
The Electrotherm resistance thermometer for screwing in with exchangeable measuring insert. It is used for measurement in pipelines and containers.

Connection head form B according to DIN 43 729

Protective tube material stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy