Recently searched

    Electrotherm PT100 RTD Sensor, 9mm Dia, 150mm Long, 3 Wire, G 1/2 A, F0.3 +100°C Max

    Subtotal (1 unit)**

    $445.83

    (exc. GST)

    $490.41

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 30/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$445.83

    **price indicative

    RS Stock No.:
    274-0200
    Mfr. Part No.:
    372-0/10-E-3LS-150-G1/2-1
    Brand:
    Electrotherm
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrotherm

    Sensor Type

    PT100

    Probe Length

    150mm

    Probe Diameter

    9mm

    Minimum Temperature Sensed

    0°C

    Maximum Temperature Sensed

    +100°C

    Process Connection

    G 1/2 A

    Number Of Wires

    3

    Accuracy

    F0.3

    Related links