Recently searched

    Electrotherm PT100 RTD Sensor, 6mm Dia, 80mm Long, 3 Wire, Probe, 3 DIN EN 60751 °C, F0 °C +70°C Max

    Subtotal (1 unit)**

    $369.40

    (exc. GST)

    $406.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$369.40

    **price indicative

    RS Stock No.:
    273-1759
    Mfr. Part No.:
    350-0/10-E-3LS-80-2
    Brand:
    Electrotherm
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrotherm

    Sensor Type

    PT100

    Probe Length

    80mm

    Probe Diameter

    6mm

    Minimum Temperature Sensed

    -30°C

    Maximum Temperature Sensed

    +70°C

    Process Connection

    Probe

    Number Of Wires

    3

    Accuracy

    3 DIN EN 60751 °C, F0 °C

    Related links