WIKA RTD RTD Sensor, G 1/2, +199.9°C Max
- RS Stock No.:
- 269-1306
- Mfr. Part No.:
- 48727987
- Brand:
- WIKA
Subtotal (1 unit)*
$791.16
(exc. GST)
$870.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $791.16 |
*price indicative
- RS Stock No.:
- 269-1306
- Mfr. Part No.:
- 48727987
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +199.9°C | |
| Series | TR75 | |
| Process Connection | G 1/2 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +199.9°C | ||
Series TR75 | ||
Process Connection G 1/2 | ||
- COO (Country of Origin):
- DE
The WIKA DiwiTherm is the ideal combination of a digital display and a resistance thermometer. This compact temperature measuring instrument can be used in a wide range of applications and works without an external power supply. A wide variety of possibilities for the combination of insertion length, neck length, connection to thermowell etc.
For all standard thermowell designs
With automatic measuring range changeover
With automatic measuring range changeover
