WIKA RTD RTD Sensor, G 1/2, +199.9°C Max
- RS Stock No.:
- 269-0251
- Mfr. Part No.:
- 36111333
- Brand:
- WIKA
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$862.54
(exc. GST)
$948.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $862.54 |
- RS Stock No.:
- 269-0251
- Mfr. Part No.:
- 36111333
- Brand:
- WIKA
Related links
- WIKA RTD RTD Sensor, G 1/2, +199.9°C Max
- WIKA RTD RTD Sensor, +199.9°C Max
- WIKA RTD RTD Sensor, G 1/2, +70°C Max
- WIKA RTD RTD Sensor, G 1/2, +100°C Max
- WIKA RTD RTD Sensor, G 1/2, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 250mm Long, G 1/2, +120°C Max
- WIKA RTD RTD Sensor, 100mm Long, G 1/2, +120°C Max
- WIKA RTD RTD Sensor, 8mm Dia, 50mm Long, 2 Wire, G 1/2, +150°C Max