WIKA RTD RTD Sensor, G 1/2, +100°C Max
- RS Stock No.:
- 269-1295
- Mfr. Part No.:
- 48725975
- Brand:
- WIKA
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,545.85
(exc. GST)
$1,700.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,545.85 |
- RS Stock No.:
- 269-1295
- Mfr. Part No.:
- 48725975
- Brand:
- WIKA
Related links
- WIKA RTD RTD Sensor, G 1/2, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, NPT 1/2, +100°C Max
- WIKA RTD RTD Sensor, G 1/2, +70°C Max
- WIKA RTD RTD Sensor, G 1/2, +199.9°C Max
- WIKA RTD RTD Sensor, 2 Wire, M16, +100°C Max
- WIKA RTD RTD Sensor, M16, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, 2 Wire, M16, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, 3 Wire, G 1/2, +250°C Max