- RS Stock No.:
- 268-9617
- Mfr. Part No.:
- 48795988
- Brand:
- WIKA
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$144.54
(exc. GST)
$158.99
(inc. GST)
Units | Per unit |
1 + | $144.54 |
- RS Stock No.:
- 268-9617
- Mfr. Part No.:
- 48795988
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA TF35 Threaded Thermometer is used for temperature measurement of liquid and gaseous media. The integrated thermowell with threaded connection enables direct installation into the process. Depending on the requirements. The directly mounted coupler connector ensures simple commissioning of the thermometer.
Very high vibration resistance
Compact design
Compact design
Specifications
Attribute | Value |
---|---|
Sensor Type | RTD |
Probe Length | 40mm |
Probe Diameter | 8mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +200°C |
Process Connection | G1/4 |
Number Of Wires | 2 |