WIKA RTD RTD Sensor, 8mm Dia, 20mm Long, 2 Wire, G3/8, +150°C Max
- RS Stock No.:
- 268-9518
- Mfr. Part No.:
- 48790756
- Brand:
- WIKA
Subtotal (1 unit)*
$133.36
(exc. GST)
$146.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.36 |
*price indicative
- RS Stock No.:
- 268-9518
- Mfr. Part No.:
- 48790756
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Length | 20mm | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Series | TF35 | |
| Process Connection | G3/8 | |
| Number Of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Length 20mm | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Series TF35 | ||
Process Connection G3/8 | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- DE
The WIKA TF35 Threaded Thermometer is used for temperature measurement of liquid and gaseous media. The integrated thermowell with threaded connection enables direct installation into the process. Depending on the requirements. The directly mounted coupler connector ensures simple commissioning of the thermometer.
Very high vibration resistance
Compact design
Compact design
Related links
- WIKA RTD RTD Sensor 50mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 40mm Long G1/4, +200°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 75mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 400mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 75mm Long M20, +150°C Max
- WIKA RTD RTD Sensor 100mm Long G 1/2, +150°C Max
