WIKA RTD RTD Sensor, 3mm Dia, 50mm Long, 2 Wire, G1/4, +150°C Max
- RS Stock No.:
- 269-0806
- Mfr. Part No.:
- 48778626
- Brand:
- WIKA
Subtotal (1 unit)*
$691.12
(exc. GST)
$760.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.12 |
*price indicative
- RS Stock No.:
- 269-0806
- Mfr. Part No.:
- 48778626
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Series | TR34 | |
| Process Connection | G1/4 | |
| Number Of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Series TR34 | ||
Process Connection G1/4 | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- DE
The WIKA Resistance thermometers of these series are used as universal thermometers for the measurement of liquid and gaseous media. The instruments are intrinsically safe and suitable for use in hazardous areas. They can be used for pressures up to 140 bar with 3 mm sensor diameters and up to 270 bar with 6 mm sensor diameters, depending on the instrument version. All electrical components are protected against humidity and designed to withstand vibration.
It has application in machine building, plant and vessel construction
Sensor element with accuracy class A in accordance with IEC 60751
Sensor element with accuracy class A in accordance with IEC 60751
Related links
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 75mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 50mm Long +85°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 50mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 50mm Long NPT 1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 25mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 25mm Long M12, +150°C Max
