Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 150mm Long, 4 Wire, G 1/2, G 1/4, M20, NPT 1/2, Class A +650°C Max

Subtotal (1 unit)*

$191.12

(exc. GST)

$210.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.12

*price indicative

RS Stock No.:
288-6573
Mfr. Part No.:
TM101-AACCA6BC1A1A1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+650°C

Process Connection

G 1/2, G 1/4, M20, NPT 1/2

Number Of Wires

4

Accuracy

Class A

COO (Country of Origin):
IT

Related links