ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, 1 1/2 in Tri-Clamp (ISO 2852), +150°C Max
- RS Stock No.:
- 134-8492
- Mfr. Part No.:
- TD2811
- Brand:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
$769.72
(exc. GST)
$846.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $769.72 |
| 5 - 9 | $738.92 |
| 10 + | $708.15 |
*price indicative
- RS Stock No.:
- 134-8492
- Mfr. Part No.:
- TD2811
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT1000 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Process Connection | 1 1/2 in Tri-Clamp (ISO 2852) | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Response Time | 3 s | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT1000 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection 1 1/2 in Tri-Clamp (ISO 2852) | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
Response Time 3 s | ||
ifm Electronic TD Series Temperature Transmitter
Ifm Electronic TD series temperature transmitters are a compact, hygienic design with integrated process connections and a display for local indication of the temperature. The TD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated
Related links
- ifm electronic PT100 RTD Sensor 50mm Long 1 1/2 in Tri-Clamp (ISO 2852), +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long 2 in Tri-Clamp (ISO 2852), +150°C Max
- ifm electronic PT100 RTD Sensor 100mm Long 1 1/2 in Tri-Clamp (ISO 2852), +150°C Max
- ifm electronic PT1000 RTD Sensor 25mm Long 3/4 in Tri-Clamp (ISO 2852), +200°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/4, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/2, +150°C Max
- RS PRO PT100 RTD Sensor 75mm Long 1 1/2 in Tri-Clamp (ISO 2852), Class B +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long Probe, +200°C Max
