Endress+Hauser RTD RTD Temperature Sensor, 6mm Dia, 200mm Long, 3 Wire, G 1/2, Class A +200°C Max

N

Subtotal (1 unit)*

$243.71

(exc. GST)

$268.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.71

*price indicative

RS Stock No.:
690-421
Mfr. Part No.:
TM101-AAHBA8AH1A1A1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

RTD

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

G 1/2

Number Of Wires

3

Accuracy

Class A

COO (Country of Origin):
IT
The Endress+Hauser RTD or thermocouple thermometer is designed for direct installation (without thermowell) in various industrial applications. It is universally applicable and suitable for use in non-hazardous areas, offering a degree of protection up to IP 68. The thermometer can be paired with Endress+Hauser head transmitters, providing enhanced measurement accuracy and reliability compared to directly wired sensors. Customization is easy with options for different outputs and communication protocols, including IO-Link. It also supports a wide range of process connections, such as thread and compression fittings.

Excellent value for money and fast global delivery
User-friendly product selection and smart design for easy maintenance

Related links