Endress+Hauser RTD RTD Temperature Sensor, 9 x 1.25mm Dia, 200mm Long, 3 Wire, G 1/2, Class A +200°C Max
- RS Stock No.:
- 690-422
- Mfr. Part No.:
- TM121-AACCB1A8KH1A1A1
- Brand:
- Endress+Hauser
N
Subtotal (1 unit)*
$265.68
(exc. GST)
$292.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.68 |
*price indicative
- RS Stock No.:
- 690-422
- Mfr. Part No.:
- TM121-AACCB1A8KH1A1A1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | RTD | |
| Probe Length | 200mm | |
| Probe Diameter | 9 x 1.25mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type RTD | ||
Probe Length 200mm | ||
Probe Diameter 9 x 1.25mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- IT
The Endress+Hauser Thermometer with an RTD or TC insert, complete with a thermowell made from pipe or tube material, is designed for universal use and suitable for all standard applications. The insert is replaceable without process interruption. It is intended for use in non-hazardous areas and offers a degree of protection up to IP 68. Paired with Endress+Hauser head transmitters, it provides enhanced measurement accuracy and reliability compared to directly wired sensors. Customization is simple, with options for different outputs and communication protocols, including IO-Link.
Economical, reliable measurement
User-friendly from product selection to maintenance
Wide range of process connections
User-friendly from product selection to maintenance
Wide range of process connections
Related links
- Endress+Hauser RTD RTD Temperature Sensor 200mm Long G 1/2, Class A +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G 1/2 NPT 1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Temperature Sensor 300mm Long G 1/2, Class A +200°C Max
- Endress+Hauser PT100 RTD Sensor 250mm Long G 1/2 NPT 1/2, +650°C Max
- Endress+Hauser PT100 RTD Sensor 50mm Long G 1/2 NPT 1/2, +650°C Max
