Siemens Temperature Sensor RTD Sensor, Cable Gland, -270°C Max

N

Subtotal (1 unit)*

$269.67

(exc. GST)

$296.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.67

*price indicative

RS Stock No.:
632-320
Mfr. Part No.:
QAA27 / BPZ:QAA27
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Maximum Temperature Sensed

-270°C

Process Connection

Cable Gland

COO (Country of Origin):
RO
The Siemens Room Temperature Sensors are available with set point adjuster. The sensor acquires the air temperature via its sensing element whose resistance changes as a function of the temperature. The signal is delivered to a suitable controller for further handling.

IP30 rated according to EN 60529
Protection class III according to EN 60730
Silicon free

Related links