Siemens Temperature Sensor RTD Sensor, Cable Gland, +35°C Max

N

Subtotal (1 unit)*

$269.67

(exc. GST)

$296.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.67

*price indicative

RS Stock No.:
632-319
Mfr. Part No.:
QAA26 / BPZ:QAA26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Minimum Temperature Sensed

+5°C

Maximum Temperature Sensed

+35°C

Process Connection

Cable Gland

COO (Country of Origin):
RO
The Siemens Room Temperature Sensor designed for wall mounting. They are suitable for use with most commercially available recessed conduit boxes. The cables can be introduced from the rear (concealed wiring) or from below or above (surface-run) wires through knock out openings. Suitable In heating, ventilating and air conditioning plants, especially where a high level of comfort is required.

Silicon free
IP30 rated according to EN 60529
Protection class III according to EN 60730

Related links