Siemens Temperature Sensor RTD Sensor, 150mm Long, Cable Gland, ± 0.15 +130°C Max
- RS Stock No.:
- 632-451
- Mfr. Part No.:
- QAE2115.015 / S55720-S518
- Brand:
- Siemens
N
Subtotal (1 unit)*
$181.83
(exc. GST)
$200.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.83 |
*price indicative
- RS Stock No.:
- 632-451
- Mfr. Part No.:
- QAE2115.015 / S55720-S518
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 150mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +130°C | |
| Process Connection | Cable Gland | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 150mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +130°C | ||
Process Connection Cable Gland | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- CN
The Siemens QAE21 Immersion temperature sensors are for use in ventilation and air conditioning plants for controlling or limiting the flow temperature, limiting the return temperature and controlling the DHW temperature. The sensor acquires the medium temperature via its sensing element whose resistance value changes as a function of the temperature. The signal is delivered for further handling by a suitable controller.
Protection class III according to EN 60730-1
Electromagnetic compatibility
UL and CE approved
Passive sensors for acquiring the water temperature in pipes and tanks
Electromagnetic compatibility
UL and CE approved
Passive sensors for acquiring the water temperature in pipes and tanks
Related links
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor 150mm Long ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor 100mm Long ±0.95 +130°C Max
