Emko PT1000 Temperature Sensor, 6mm Dia, 50mm Long, +400°C Max

N

Subtotal (1 unit)*

$61.29

(exc. GST)

$67.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.29

*price indicative

RS Stock No.:
618-833
Mfr. Part No.:
RTSM-M06-L050-K02
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

COO (Country of Origin):
TR
The Emko Temperature sensor designed for industrial applications. It features a Pt1000 sensor compliant with DIN/EN60751 Class "B" standards, ensuring accurate and reliable temperature measurements. The sensor is designed with a bayonet-type fitting nut, allowing for easy installation and secure mounting in various systems.

Protection tube is made from either AISI304 or AISI316

Related links