Emko PT100 Temperature Sensor, +200°C Max
- RS Stock No.:
- 618-822
- Mfr. Part No.:
- RT-K01.SKP5
- Brand:
- Emko
N
Subtotal (1 unit)*
$50.38
(exc. GST)
$55.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.38 |
*price indicative
- RS Stock No.:
- 618-822
- Mfr. Part No.:
- RT-K01.SKP5
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT100 | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
The Emko Temperature sensor operates within a range of -50 °C to +400 °C and features a durable fiberglass cable with braided wire for reliable performance. Its uses a DIN/EN60751 Class "B" 1xPT-100 sensor element, ensuring accurate and consistent temperature measurement for industrial applications.
2 meter cable length
Related links
- Emko PT100 Temperature Sensor, +200°C Max
- Emko PT100 Temperature Sensor 100mm Long, +400°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, +200°C Max
- Emko PT1000 Temperature Sensor, +200°C Max
- Emko PT1000 Temperature Sensor 50mm Long, +400°C Max
- Endress+Hauser PT100 Temperature Sensor 200mm Long 0.5 K +200°C Max