Emko PT100 Temperature Sensor, +200°C Max
- RS Stock No.:
- 618-821
- Mfr. Part No.:
- RT-K01 Si+Si.SKP5
- Brand:
- Emko
N
Subtotal (1 unit)*
$45.94
(exc. GST)
$50.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 04 February 2026
- Plus 15 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.94 |
*price indicative
- RS Stock No.:
- 618-821
- Mfr. Part No.:
- RT-K01 Si+Si.SKP5
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT100 | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
The Emko Temperature sensors are designed for high performance applications with a maximum operating temperature of 400 °C for braided wire, 200 °C for silicone-insulated cables, and 260 °C for Teflon-insulated cables. They feature standard cable types such as fiberglass with braided wire (3x0.22 mm), silicone (3x0.22 mm), and Teflon (3x0.22 mm), and are available in standard lengths ranging from 1 to 5 meters (K01 to K05). The sensors use DIN/EN60751 Class B elements, available as 1xPt-100 or 2xPt-100.
Protection tube is made from either AISI304 or AISI316
Related links
- Emko PT100 Temperature Sensor, +200°C Max
- Emko PT100 Temperature Sensor 100mm Long, +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, +200°C Max
- Emko PT1000 Temperature Sensor, +200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- Emko PT1000 Temperature Sensor 50mm Long, +400°C Max
- Endress+Hauser PT100 Temperature Sensor 200mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long 0.5 K +200°C Max